Mill-Max114-43-210-41-117000Connector Socket
Conn DIP Socket SKT 10 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 10 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 12.6 | |
| 7.6 | |
| 4.22 | |
| Surface Mount |
Giving flexible design options, this dip socket 114-43-210-41-117000 connector socket from Mill-Max Mfg. Corp. will keep your multi-wired circuits joined with strength. This SKT connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This device has a maximum current rating of 3 A. 114-43-210-41-117000 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 12.6 mm long, 4.22 mm tall and 7.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
