| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v4.2 (BLE)/Bluetooth v5.0 | |
| Microprocessor | |
| 2 | |
| 2400(Typ) | |
| -103 | |
| ADC|GPIO|I2C|I2S|NFC|PMD|PWM|SPI|UART|USB | |
| 1.7 | |
| 5.5 | |
| On Board | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 10.5 mm |
| Package Length | 15.5 mm |
| PCB changed | 61 |
| Supplier Package | SMD Module |
| 61 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
