50-75% Off
Seeed Technology Co.,Ltd113990576
Module 802.11b/g/n 2.4835GHz 150000Kbps 12-Pin SMD Module
| Compliant | |
| 5A002.a | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|CCK|DBPSK|DQPSK|DSSS|OFDM | |
| 150000 | |
| 2400 | |
| 2483.5 | |
| GPIO/SPI/UART | |
| 17.7dBm | |
| 3.3 | |
| Microcontroller | |
| External/On Board | |
| No | |
| Yes | |
| WMM/WMM-PS/WPA/WPA2/WPS | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 10 mm |
| Package Length | 12 mm |
| PCB changed | 12 |
| Supplier Package | SMD Module |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
