| Compliant | |
| 5A002a. | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Module | |
| -87dBm | |
| GPIO/JTAG/UART | |
| 2.3 | |
| 3.3 | |
| 3.6 | |
| Microcontroller | |
| On Board | |
| Yes | |
| Yes | |
| WEP/WPA/WPA2 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3 mm |
| Package Width | 16 mm |
| Package Length | 32 mm |
| Supplier Package | SMD Module |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
