Top Searched
Bourns1130-152K-RCInductor Leaded
High Current RF Choke Bobbin Core 1500uH 10% 1KHz Ferrite 2A 0.518Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 1500u | |
| 10% | |
| 1K | |
| 2 | |
| 0.518 | |
| Through Hole | |
| Radial | |
| 19.05 | |
| 2 | |
| -55 | |
| 105 | |
| 27.94 | |
| 21.34 |
Resist changes in electric current flow in your electrical design with this high current rf choke 1130-152K-RC leaded inductor from Bourns. This part has a pitch of 19.05 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. This product is 21.34 mm tall with a diameter of 27.94 mm. This leaded inductor has a maximum DC current of 2 A with a maximum resistance of 518m Ohm. It has a tolerance of 10%. This device utilizes bobbin core technology. It has an inductance of 1.5m H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

