Amphenol RF112404Connector RF
Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 4G | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| PCB Pins | |
| -40 | |
| 85 | |
| 11 | |
| 13.7 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

