Bourns1120-4R7M-RCInductor Leaded
High Current RF Choke Bobbin Core 4.7uH 20% 1KHz Ferrite 11.4A 0.005Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1K | |
| 11.4 | |
| 0.005 | |
| Through Hole | |
| Radial | |
| 16 | |
| 2 | |
| -55 | |
| 105 | |
| 20.57 | |
| 21.34 |
This high current rf choke 1120-4R7M-RC leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 16 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 21.34 mm tall with a diameter of 20.57 mm. This leaded inductor has a maximum DC current of 11.4 A with a maximum resistance of 5m Ohm. Its test frequency is 1K Hz. It has an inductance of 4.7u H. This device utilizes bobbin core technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

