Top Searched
Honeywell111SM2-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Leaf Roller Lever 5A 250VAC 28VDC 1.95N Screw Mount PC Turret
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Leaf Roller Lever | |
| SPDT | |
| 5 | |
| 10000000 | |
| 0.64 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 85 | |
| 1.95 |
This 111SM2-T snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -54 °C to 85 °C. The 111SM2-T snap action switch has a turret solder termination style. This product is 19.8 mm long, 19 mm tall and 6.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

