TE Connectivity111446-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm IDT RA Side Entry Cable Mount Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 105 | |
| 150 | |
| Tray | |
| 39.93 | |
| 8.38 | |
| 14.48 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

