HARTING Technology Group11126001402Backshells
Shell 180° Powder Die Cast Aluminum Push-Pull
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Push-Pull | |
| -40 | |
| 125 | |
| Black/Gray | |
| Shell | |
| 100.9 |
Eliminate environmental factors from affecting performance of your cables and wires with this hood 11126001402 backshell from Harting. Its shell size is 60. This has a Connector Rectangular connector. This product is 100.9 mm long, 67.9 mm tall and 56 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

