HARTING Technology Group11123001501Backshells
Shell 90° Powder Die Cast Aluminum Push-Pull Han-Yellock®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Push-Pull | |
| -40 | |
| 125 | |
| Black/Gray | |
| Shell | |
| 72.7 | |
| Han-Yellock® |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 11123001501 backshell from Harting is what you need. Its shell size is 30. This has a Connector Rectangular connector. This product is 56 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

