Molex111111-0410Connector Accessories
Connector Accessories Ganged Cage Straight zSFP+™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ganged Cage | |
| Connector SCSI | |
| Straight | |
| -40 | |
| 85 | |
| Tray | |
| 22.047 | |
| 60.42 | |
| 50.03 | |
| 14.05 | |
| zSFP+™ |
Use this threaded ganged cage 111111-0410 connector accessory from Molex on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. The item will be shipped in tray orientation. This product is 49.79 mm deep. This part has an operating temperature of -40 to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

