| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 1 | |
| < 5 | |
| -60 | |
| 300 | |
| 8000 | |
| 6000 to 25000 | |
| ±20 | |
| ±20 to ±25 | |
| Gas Analysis|Gas Flow Measurement|Thermal Conductivity Analysis | |
| 0.36 | |
| 0.51 | |
| Axial | |
| Through Hole |
Sample accurate temperature measurements by adopting this 111-802EAJ-H01 thermistor manufactured by Honeywell. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. This product is 0.51 mm long with a diameter of 0.36 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

