| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 0.5 | |
| 3086 | |
| 2000 | |
| ±25 | |
| 0.36 | |
| Radial | |
| Through Hole |
A cheap and effective way to measure temperature, this 111-202CAK-H01 thermistor from Honeywell belongs in your design. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. This product is 0.51 mm long with a diameter of 0.36 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

