Bel Power Solutions110RCM300-2424DMQDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 2-OUT 24V/-24V 6.25A/6.25A 300W 13-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 2 | |
| 50.4 | |
| 110 | |
| 137.5 | |
| 24|-24 | |
| 6.25(Typ) | |
| 300(Typ) | |
| 4200VDC | |
| DC/DC | |
| 120 | |
| Yes | |
| 1000mV(Typ) | |
| 93(Typ) | |
| Positive | |
| -40 | |
| 70 | |
| Box | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 38 |
| Package Width | 116 |
| Package Length | 188.6 |
| PCB changed | 13 |
| 13 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

