| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.30 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 50.4 |
| Typical Input Voltage (V) | 110 |
| Maximum Input Voltage (V) | 137.5 |
| Output Voltage (V) | 24 |
| Output Current (A) | 12.5(Typ) |
| Output Power (W) | 300(Typ) |
| Minimum Isolation Voltage | 4200VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 120 |
| Switching Regulator | Yes |
| Efficiency (%) | 93.5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Output Type | Fixed |
| Mounting | Screw |
| Package Height | 38 mm |
| Package Width | 116 mm |
| Package Length | 188.6 mm |