Bel Power Solutions110IMX7-05-05-8GDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 2-OUT 5V/5V 0.7A/0.7A 7W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 60 | |
| 110 | |
| 150 | |
| 5 | |
| 0.7(Typ) | |
| 7(Typ) | |
| 2000VAC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 80(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

