Littelfuse1101M2S6AV2QE2Switch Slide
Switch Slide ON None ON SPDT Extended Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Extended Side Slide | |
| SPDT | |
| ON None ON | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 12.32 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.69 | |
| 3.81 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 6.6 | |
| 10.34 | |
| 12.7 | |
| 6.6 | |
| 30.66 | |
| 12.7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

