Mill-Max110-99-628-41-001000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 35.5 | |
| 17.7 | |
| 4.19 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket 110-99-628-41-001000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with tin-lead over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. 110-99-628-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. This product is 35.5 mm long, 4.19 mm tall and 17.7 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

