Mill-Max110-93-640-41-105000Connector Socket
Conn DIP Socket SKT 40 POS 2.54mm Solder ST SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 40 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 50.8 | |
| 17.7 | |
| 5.59 | |
| Surface Mount |
Keeping your multi-wired cable connections strong and tight with this dip socket 110-93-640-41-105000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC. It has a socket type gender. 110-93-640-41-105000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 5.59 mm tall and 17.7 mm deep. It is insulated with polychlorinated terphenyl. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

