Mill-Max110-93-308-41-105000Connector Socket

Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube

This dip socket 110-93-308-41-105000 connector socket from Mill-Max Mfg. Corp. will handle your multi-wired connections with ease. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. 110-93-308-41-105000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 10.1 mm long, 5.59 mm tall and 10.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polychlorinated terphenyl.

1,377 parts: Ships tomorrow

    Total$96.06Price for 600

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1609+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,377 parts
      • Price: $0.1601

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.