Mill-Max110-91-328-41-001000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 35.5 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 110-91-328-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. 110-91-328-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 35.5 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

