PRECI-DIP SA110-87-328-41-001101Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 35.5 | |
| 10.1 | |
| 4.2 | |
| Through Hole |
Never worry about your multiple wire connection becoming undone by using this dip socket 110-87-328-41-001101 connector socket from Precidip. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. 110-87-328-41-001101 is housed in polychlorinated terphenyl. This product is 35.5 mm long, 4.2 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

