PRECI-DIP SA110-87-306-41-001101Connector Socket
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 6 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Box | |
| 7.6 | |
| 10.1 | |
| 4.2 | |
| Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this dip socket 110-87-306-41-001101 connector socket from Precidip. This SKT connector's 6 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. 110-87-306-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. This product is 7.6 mm long, 4.2 mm tall and 10.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

