PRECI-DIP SA110-83-628-41-605101Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 35.6 | |
| 17.1 | |
| 4.2 | |
| Through Hole |
Giving flexible design options, this dip socket 110-83-628-41-605101 connector socket from Precidip will keep your multi-wired circuits joined with strength. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This is a 2-row connector. 110-83-628-41-605101 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.6 mm long, 4.2 mm tall and 17.1 mm deep. It uses the solder termination method. It is insulated with polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

