50-75% Off

Mill-Max110-44-424-41-001000Connector Socket

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

Ideal for multiple wires which need to be connected this dip socket 110-44-424-41-001000 connector socket from Mill-Max Mfg. Corp. will exceed your needs. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 110-44-424-41-001000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.4 mm long, 4.19 mm tall and 12.7 mm deep. It is insulated with polychlorinated terphenyl.

9 parts: Ships in 2 days

    Total$1.27Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 9 parts
      • Price: $1.269

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.