Mill-Max110-44-316-41-001000Connector Socket

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Never worry about data not going through by using this dip socket 110-44-316-41-001000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 16 contacts that are made out of beryllium copper alloy and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. 110-44-316-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 20.3 mm long, 4.19 mm tall and 10.16 mm deep.

496 parts: Ships tomorrow

    Total$45.89Price for 50

    • (25)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 496 parts
      • Price: $0.9177

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.