Top Purchased

Mill-Max110-44-308-41-001000Connector Socket

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

Keep a strong and tight connection for multi-wired circuits with this dip socket 110-44-308-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. 110-44-308-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 10.16 mm long, 4.19 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C.

6,050 parts: Ships tomorrow

    Total$24.88Price for 50

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2545+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 6,050 parts
      • Price: $0.4976

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.