Mill-Max110-43-648-41-001000Connector Socket
Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 48 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 60.9 | |
| 17.7 | |
| 4.19 | |
| Through Hole |
This dip socket 110-43-648-41-001000 connector socket from Mill-Max Mfg. Corp. will handle your multi-wired connections with ease. This SKT connector's 48 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 110-43-648-41-001000 is housed in polychlorinated terphenyl. It uses the solder termination method. This product is 60.9 mm long, 4.19 mm tall and 17.7 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

