Mill-Max110-43-328-41-105000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 35.5 | |
| 10.1 | |
| 5.59 | |
| Surface Mount |
Obtain a strong and tight connection for your multi-wired cables with this dip socket 110-43-328-41-105000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. 110-43-328-41-105000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.5 mm long, 5.59 mm tall and 10.1 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

