Mill-Max110-43-320-41-801000Connector Socket

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Cleanly adapt wires together by using this dip socket 110-43-320-41-801000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 110-43-320-41-801000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 25.3 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl.

No Stock Available

Quantity Increments of 20 Minimum 60
  • Manufacturer Lead Time:
    2 weeks
    • Price: $15.440
    1. 1+$15.440
    2. 100+$10.677
    3. 250+$7.586
    4. 500+$6.364
    5. 1000+$5.445
    6. 2500+$4.726
    7. 5000+$4.288
    8. 10000+$4.091
    9. 15000+$4.089
    10. 25000+$3.922
    11. 50000+$3.882
    12. 100000+$3.844

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.