Mill-Max110-43-314-41-105000Connector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 17.7 | |
| 10.1 | |
| 5.59 | |
| Surface Mount |
Never worry about your multiple wire connection becoming undone by using this dip socket 110-43-314-41-105000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. 110-43-314-41-105000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This product is 17.7 mm long, 5.59 mm tall and 10.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

