10-25% Off
Mill-Max110-43-314-10-002000Relay Sockets
Sockets Beryllium Copper Alloy PC Pin 3A Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| Through Hole | |
| Solder Terminal | |
| -55 | |
| 125 | |
| 17.7 | |
| 10.1 | |
| 4.19 |
This dip socket 110-43-314-10-002000 connector socket from Mill-Max Mfg. Corp. expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. This device has a maximum current rating of 3 A. 110-43-314-10-002000 is housed in polychlorinated terphenyl. This product is 17.7 mm long, 4.19 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
