Mill-Max110-43-308-41-001000Connector Socket
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.16 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
Ideal for multiple wires which need to be connected this dip socket 110-43-308-41-001000 connector socket from Mill-Max Mfg. Corp. will exceed your needs. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 2-row connector. 110-43-308-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 10.16 mm long, 4.19 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

