| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| Through Hole | |
| Solder Terminal | |
| -55 | |
| 125 | |
| 12.6 | |
| 7.59 | |
| 4.19 |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 110-43-210-10-002000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 5.08 mm. 110-43-210-10-002000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 12.65 mm long, 4.19 mm tall and 7.59 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
