Mill-Max110-41-324-41-001000Connector Socket
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 24 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 30.4 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
Cleanly adapt wires together by using this dip socket 110-41-324-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. 110-41-324-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 30.4 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

