Mill-Max110-13-328-41-001000Connector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 35.5 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
Keeping your multi-wired cable connections strong and tight with this dip socket 110-13-328-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-13-328-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.5 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

