EVERLIGHT Electronics Co., Ltd11-22SURSYGC/S530-A2/TR8LEDs
LED Bi-Color Green/Red 575nm/632nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 21mcd|51mcd | |
| 624/573 | |
| 575/632 | |
| 60 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Red/Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

