EVERLIGHT Electronics Co., Ltd11-22SDRSYGC/S530-A3/E3/TR8LEDs
LED Bi-Color Green/Red 575nm/650nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 76mcd|75mcd | |
| 639/573 | |
| 575/650 | |
| 60 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Super Deep Red/Super Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3 |
| Package Length | 2.5 |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

