TE Connectivity10VN1Power Line Filters
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RFI | |
| 10 | |
| 2 | |
| 250VAC | |
| 7.83/7.89 | |
| 0.0155 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -10 | |
| 40 | |
| 119.1 | |
| 57.7 | |
| 45.7 |
Suppress spurious energy from your electronic device that may otherwise escape with this 10VN1 power line filter from TE Connectivity. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10VN1 power line filter has a quick connect termination style. This product is 119.1 mm long, 45.7 mm tall and 57.7 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

