Panasonic Industry10TPE220MLCapacitor Tantalum Polymer

Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R

This 10TPE220ML polymer electrolyte from Panasonic is ideal for passing low frequencies through due to its high dielectric permittivity constant. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 220 μA. Its capacitance value is 220uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.

Import TariffMay apply to this part

564 parts: Ships tomorrow

    Total$99.89Price for 109

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      27 weeks
      Minimum Of :
      109
      Maximum Of:
      564
      Country Of origin:
      Indonesia
         
      • Price: $0.9164
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Indonesia
      • In Stock: 564 parts
      • Price: $0.9164

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.