Panasonic Industry10TPC100MCapacitor Tantalum Polymer

Cap Tant Polymer 100uF 10VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.045 Ohm 105°C T/R

This 10TPC100M capacitor from Panasonic has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 100 μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its capacitance value is 100uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.

Import TariffMay apply to this part

Total In Stock: 10,939 parts

Regional Inventory: 1,939

    Total$106.62Price for 165

    1,939 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      165
      Maximum Of:
      1939
      Country Of origin:
      Indonesia
         
      • Price: $0.6462
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1,939 parts
      • Price: $0.6462
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2601+
      Manufacturer Lead Time:
      30 weeks
      • In Stock: 9,000 parts
      • Price: $0.717

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.