Panasonic Industry10TPB330MCapacitor Tantalum Polymer
Cap Tant Polymer 330uF 10VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.035 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 10VDC | |
| 0.035 | |
| Standard | |
| 3 | |
| 330 | |
| Polar | |
| 10 | |
| No | |
| No | |
| D4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 4.5 | |
| 7.3 X 4.3 X 3.8 | |
| 7343 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 3.8 |
Have a small device? Consider this 10TPB330M polymer electrolyte manufactured from Panasonic for its high permittivity constant and due to this it is ideal to filter out high signals. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 330 μA. Its capacitance value is 330uF. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

