Panasonic Industry10SVPC68MVCapacitor Aluminum Polymer
Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.9mm) SMD 0.023 Ohm 2.54A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 68uF | |
| 20% | |
| 10VDC | |
| 0.023 | |
| Low | |
| 2.54 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.9 |
Feel rest assured that Panasonic's 10SVPC68MV conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 300@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 5.9 mm tall with a diameter of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

