Panasonic Industry10SEP56M+TSSCapacitor Aluminum Polymer
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1.7A 3000h 105°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 56uF | |
| 20% | |
| 10VDC | |
| 0.045 | |
| Standard | |
| 1.7 | |
| 280@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Ammo | |
| 0.45 | |
| 6.3 | |
| 6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
