Altera10M16SAU324C8GField Programmable Gate Arrays - FPGAs
FPGA MAX 10Family 16000Cells 1.2V 324-Pin UBGA
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| MAX 10 | |
| 55nm | |
| 246 | |
| 1.2 | |
| Utilize Memory | |
| 16000 | |
| 45 (18x18) | |
| SRAM | |
| 549 | |
| 16000 | |
| 20 | |
| 4 | |
| 45 | |
| Yes | |
| Yes | |
| 8 | |
| 1.15 | |
| 1.25 | |
| 1.8|2.5|3|3.3|1.2|1.35|1.5 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 324 |
| Supplier Package | UBGA |
| 324 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
