Altera10M16DCF256C8GField Programmable Gate Arrays - FPGAs
FPGA MAX 10Family 16000Cells 1.2V 256-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| MAX 10 | |
| 55nm | |
| 178 | |
| 1.2 | |
| Utilize Memory | |
| 16000 | |
| 45 (18x18) | |
| SRAM | |
| 549 | |
| 16000 | |
| 20 | |
| 4 | |
| Yes | |
| 45 | |
| Yes | |
| Yes | |
| 4 | |
| No | |
| Yes | |
| 8 | |
| LVDS|SSTL|HSUL | |
| DDR2 SDRAM|LPDDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM | |
| 1.15 | |
| 1.25 | |
| 1.2|1.35|1.5|1.8|2.5|3|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX® 10 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

