25-50% Off
TE Connectivity10KEMS10AFPDHMPower Line Filters
Power Line Filter 3-Phase 50Hz/60Hz 10A 440VAC Terminal Block Chassis Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3-Phase | |
| 10 | |
| 18 | |
| 440VAC | |
| 8 | |
| 1.1 | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| 6 | |
| -25 | |
| 40 | |
| 122 | |
| 70 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

