JST Mfg. Co., Ltd.10FMN-SMT-A-TF(LF)(SN)Connector FFC-FPC
Conn FFC Connector SKT 10 POS 1mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC | |
| 500 | |
| 50 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 13 | |
| 5.8 | |
| 3 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

