TE Connectivity10ET3Power Line Filters
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| RFI | |
| 10 | |
| 0.5 | |
| 250VAC | |
| 9.5 | |
| 0.004 | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -10 | |
| 40 | |
| 113.5 | |
| 57.7 | |
| 45.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

